You are using beta.rapidonline.com. For the live site go to rapidonline.com

Faithfull AMP-8222 Button Magnet 25.4mm Power 3.2kg

Standard range
Order Code:

95-6764

Brand: Faithfull MPN: AMP-8222 EAN-13: 5023969318141
Qty Unit Price (Ex VAT)
1+ £7.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 4 working days

The Faithfull Button Magnets are made from Alnico to provide a high resistance to corrosion and operate in high temperatures up to 500°C. The north and south poles are on the same face and separated by a slot.

All sizes have holes for mounting the magnet, but they must not be recessed into ferrous metals, as it will short circuit the magnetism.

Suitable to be used as work holding devices for welding, sign making and other applications, or for reed switch operation.

Diameter: 25.4mm
Height: 16.0mm
Pull Power: 3.2kg


Type Button

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot