You are using beta.rapidonline.com. For the live site go to rapidonline.com

Button Magnet 12.5mm Power 0.7kg

Faithfull Brand: Faithfull
<p>The Faithfull Button Magnets are made from Alnico to provide a high resistance to corrosion and operate in high temperatures up to 500&deg;C. The north and south poles are on the same face and separated by a slot.</p> <p>All sizes have holes for mounting the magnet, but they must not be recessed into ferrous metals, as it will short circuit the magnetism.</p> <p>Suitable to be used as work holding devices for welding, sign making and other applications, or for reed switch operation.</p><p>Diameter: 12.5mm<br />Height: 9.5mm<br />Pull Power: 0.7kg</p>
Description Image Product Buy Qty Pricing (Ex VAT) Type
Faithfull AMP-8220 Button Magnet 12.5mm Power 0.7kg
Faithfull AMP-8220 Button Magnet 12.5mm Power 0.7kg
Standard range
Order code: 95-6762
MPN: AMP-8220

100 in stock, despatched in 4 working days
1+ £3.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Button
Faithfull AMP-8221 Button Magnet 19.0mm Power 1.8kg
Faithfull AMP-8221 Button Magnet 19.0mm Power 1.8kg
Standard range
Order code: 95-6763
MPN: AMP-8221

50 in stock, despatched in 4 working days
1+ £4.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Button
Faithfull AMP-8222 Button Magnet 25.4mm Power 3.2kg
Faithfull AMP-8222 Button Magnet 25.4mm Power 3.2kg
Standard range
Order code: 95-6764
MPN: AMP-8222

100 in stock, despatched in 4 working days
1+ £7.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Button
Faithfull AMP-8223 Button Magnet 32.5mm Power 4.8kg
Faithfull AMP-8223 Button Magnet 32.5mm Power 4.8kg
Standard range
Order code: 95-6765
MPN: AMP-8223

50 in stock, despatched in 4 working days
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Button


Trustpilot