You are using beta.rapidonline.com. For the live site go to rapidonline.com

Faithfull AMP-8223 Button Magnet 32.5mm Power 4.8kg

Standard range
Order Code:

95-6765

Brand: Faithfull MPN: AMP-8223 EAN-13: 5023969318158
Qty Unit Price (Ex VAT)
1+ £15.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in stock, despatched in 4 working days

The Faithfull Button Magnets are made from Alnico to provide a high resistance to corrosion and operate in high temperatures up to 500°C. The north and south poles are on the same face and separated by a slot.

All sizes have holes for mounting the magnet, but they must not be recessed into ferrous metals, as it will short circuit the magnetism.

Suitable to be used as work holding devices for welding, sign making and other applications, or for reed switch operation.

Diameter: 32.5mm
Height: 25.4mm
Pull Power: 4.8kg


Type Button

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot