You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fandis FF15D24UN Enclosure Fan 24V 17W UV-Resistant Cleanable Filter

Image Representative of Range

Fandis FF15D24UN Enclosure Fan 24V 17W UV-Resistant Cleanable Filter

Standard range
Order Code:

11-8182

Brand: Fandis MPN: FF15D24UN EAN-13: 2050001921437
Qty Unit Price (Ex VAT)
1+ £160.42
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Fandis FF15D24UN enclosure fan, designed at 24 V DC and 17 W power. With dimensions of 250 x 250 x 116.5 mm, it is ideal for electrical enclosure ventilation and switchboard temperature control. This fan is typically used to maintain optimal conditions in electrical systems and prevent overheating.
Type Enclosure fan
Air flow rate 225m³/h
Depth 116.5mm
Dim (W x H x D) 250 x 250 x 116.5 mm
Factory colour Grey-white (RAL 7035)
Height 250mm
IP rating IP54
Lifespan 100000h
Max. current consumption 710mA
Max. temperature +55°C
Min. temperature -10°C
Misc Attribute FF15D24UN
Noise emission (max.) 58dBA
Operating voltage 24V DC
Power 17W
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot