You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fandis Thermal Management Fans Enclosure fan heater 625877

Fandis Brand: Fandis
Fandis offers a range of efficient enclosure fan heaters designed for temperature regulation within electrical enclosures, ensuring optimal performance and longevity of housed components.
Description Image Product Buy Qty Pricing (Ex VAT) Dim Length Misc Attribute Power Temperature range Type Connection Height IP rating Operating temperature (max.) Operating temperature (min.) Operating voltage Width
Fandis HVMS250THP-230 Enclosure Fan Heater 250W 193x61.5x85mm 1piece
Fandis HVMS250THP-230 Enclosure Fan Heater 250W 193x61.5x85mm 1piece
Standard range
Order code: 09-1333
MPN: HVMS250THP-230

8 in stock, despatched in 4 working days
1+ £93.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 193 x 61.5 x 85 mm 193mm HVMS250THP-230 250W -10–+50°C Enclosure fan heater Screw terminal 85mm IP20 +50°C -10°C 230V AC 61.5mm
Fandis HVMS350THP-230 Fan Heater 350W 243x61.5x85mm 1 piece.
Fandis HVMS350THP-230 Fan Heater 350W 243x61.5x85mm 1 piece.
Standard range
Order code: 09-1334
MPN: HVMS350THP-230

4 in stock, despatched in 4 working days
1+ £105.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
(L x W x H) 243 x 61.5 x 85 mm 243mm HVMS350THP-230 350W Enclosure fan heater Screw terminal 85mm IP20 +50°C -10°C 230V AC 61.5mm


Trustpilot