You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 38.51/38.61 6A Power Relays Plug-In Single Pole 35mm Rail Mounting

Finder Brand: Finder
<p>A range of relay interface modules that are available in a choice of coil types, voltages and with either screw terminals or screwless terminals. Suitable for a variety of applications such as industrial automation, air conditioning systems, automatic gates, elevators, etc.</p>
  • 35mm Rail mounting
  • 1 CO SPDT contact
  • Instant removal of relay using plastic retaining clip
  • CSA, UL VDE approvals
Description Image Product Buy Qty Pricing (Ex VAT) Coil Resistance Coil Current Height Coil Voltage (DC) Length Rated Current Rated Voltage (AC) Switching Voltage Max (AC) Switching Current Max Contact Configuration Mounting Type Operating Temperature Switching Power Width
Finder 38.51.0.012.0060 Interface Relay Module 12VAC/DC 6A SPCO Screw Terminals
Finder 38.51.0.012.0060 Interface Relay Module 12VAC/DC 6A SPCO Screw Terminals
Standard range
Order code: 51-0412
MPN: 38.51.0.012.0060

60 in stock, despatched in 4 working days
1+ £11.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N/A 6A 75.6mm 12 87.9mm 400 6A SPDT-CO Rail -40 to +70°C 1500VA 6.2mm
Finder 38.51.7.012.5050 - Emech Relay Interface Module SPDT-CO 6A 250VAC
Finder 38.51.7.012.5050 - Emech Relay Interface Module SPDT-CO 6A 250VAC
Standard range
Order code: 49-4242
MPN: 38.51.7.012.5050

25 in stock, despatched in 4 working days
1+ £15.11
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15.2mA 75.6mm 12V 87.9mm 6A 400V SPDT-CO Rail -40 to +70°C 1500VA 6.2mm
Finder 38.61.7.024.0050 Relay Module 6A SPDT-CO 24VDC AgNi
Finder 38.61.7.024.0050 Relay Module 6A SPDT-CO 24VDC AgNi
Standard range
Order code: 51-0424
MPN: 38.61.7.024.0050

360 in stock, despatched in 4 working days
1+ £19.62
10+ £18.20
25+ £11.97
100+ £11.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
N/A 6A 76mm 24 93.6mm 400 6A SPDT-CO Rail -40 to +70°C 1500VA 6.2mm
FinderCoilTerminalCoil voltageContactOrder
part numbertypetypenom. (V)materialcode
38.51.0.012.0060AC/DCScrew12AgNi + Au51-0412
38.51.7.012.5050Sensitive DCScrew12AgNi + Au49-4242
38.61.7.024.0050Sensitive DCScrewless24AgNi51-0424


Trustpilot