You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 7F.50.8.230.2055 fan Filter 22W 230V IP54 55m³/h air output

Image Representative of Range

Finder 7F.50.8.230.2055 fan Filter 22W 230V IP54 55m³/h air output

Standard range
Order Code:

03-4474

Brand: Finder MPN: 7F.50.8.230.2055
Qty Unit Price (Ex VAT)
1+ £66.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

The Finder 7F.50.8.230.2055 is a 22 W fan and filter unit measuring 150 x 150 x 76.5 mm. It is designed for electrical enclosure and switchboard ventilation to aid in temperature control. Typical applications include usage in electrical and switchboard environments.
Type Fan and filter
Air flow rate 55m³/h
Depth 76.5mm
Dim (W x H x D) 150 x 150 x 76.5 mm
Factory colour Grey
Height 150mm
IP rating IP54
Max. operating voltage 230V AC
Misc Attribute 7F.50.8.230.2055
Operating voltage 230 V AC (max)
Power 22W
Width 150mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot