You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 7F.50.8.230.3100 Cabinet Ventilation Fan 204 x 204 x 97.5mm

Standard range
Order Code:

50-3435

Brand: Finder MPN: 7F.50.8.230.3100 EAN-13: 8012823360669
Qty Unit Price (Ex VAT)
1+ £84.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

A 204 x 204 x 97.5mm low-noise ventilation fan for installation into an equipment cabinet.

The low profile housing incorporates a replaceable filter for dusty environments. The fan is supplied as an inlet filter, blowing air into the cabinet, but the motor can be easily reversed enabling it to be used as an extractor or exhaust fan.


  • Dimensions 204 x 204 x 97.5mm
  • Voltage 230V AC
  • Supplied complete with inlet filter mat
  • Replacement filter mats available separately
  • Finder type 7F.50.8.230.3100
Airflow 100m³/h
Bearings N/A
Dimensions 204 x 204 x 97.5mm
Noise 43dBA
Operating Temperature -10 to +70°C
Sensor N/A
Speed N/A
Voltage 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot