You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 7F.50.9.024.3100 Enclosure fan 9W 114x114x71mm quiet easy install

Image Representative of Range

Finder 7F.50.9.024.3100 Enclosure fan 9W 114x114x71mm quiet easy install

Standard range
Order Code:

03-4480

Brand: Finder MPN: 7F.50.9.024.3100
Qty Unit Price (Ex VAT)
1+ £98.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Finder 7F.50.9.024.3100 is an enclosure fan designed to provide electrical enclosure and switchboard ventilation. With a power consumption of 9 W, it features dimensions of 114 x 114 x 71 mm, ensuring efficient temperature control within confined spaces. This product is ideal for maintaining optimal conditions in various industrial and commercial electrical installations.
Type Enclosure fan
Air flow rate 100m³/h
Depth 71mm
Dim (W x H x D) 114 x 114 x 71 mm
Height 114mm
IP rating IP54
Lifespan 50000
Max. current consumption 0.37A
Max. operating voltage 24V DC
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute 1 7F.50.9.024.3100
Misc Attribute 2 3
Noise emission (max.) 45dB
Operating voltage 24 V DC (max)
Power 9W
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot