You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 7F.50.9.024.4230 Enclosure fan 9W 250x250x113mm Quiet easy install

Standard range
Order Code:

03-4481

Brand: Finder MPN: 7F.50.9.024.4230
Qty Unit Price (Ex VAT)
1+ £184.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Finder 7F.50.9.024.4230 enclosure fan, with dimensions of 250 x 250 x 113 mm and a power rating of 9 W, provides essential ventilation for electrical enclosures. This single fan unit is ideal for switchboard ventilation and temperature control, ensuring optimal performance of enclosed electrical components. Manufactured by Finder, this reliable fan helps maintain a stable environment within electrical systems, preventing overheating and extending equipment lifespan.
Type Enclosure fan
Air flow rate 230m³/h
Depth 113mm
Dim (W x H x D) 250 x 250 x 113 mm
Height 250mm
IP rating IP54
Lifespan 50000
Max. current consumption 1.08mA
Max. operating voltage 24V DC
Max. temperature +70°C
Min. temperature -10°C
Misc Attribute 1 7F.50.9.024.4230
Misc Attribute 2 3
Noise emission (max.) 61dB
Operating voltage 24 V DC (max)
Power 9W
Width 250mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot