You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 97.51 Relay Socket 95.6x15.8x32.5mm 1pc fits Finder 46.61

Image Representative of Range

Finder 97.51 Relay Socket 95.6x15.8x32.5mm 1pc fits Finder 46.61

Standard range
Order Code:

03-4668

Brand: Finder MPN: 97.51
Qty Unit Price (Ex VAT)
1+ £5.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Finder 97.51 relay socket, manufactured by Finder, is designed with dimensions of 95.6 x 15.8 x 32.5 mm to accommodate a single relay. This accessory is primarily used for securely holding relays in electrical circuits and ensuring reliable connections. Typical applications include industrial automation systems and control panels.
Type Relay socket
Compatible with Finder
Compatible with (type) Finder 46.61
Connection Pull spring
Dim (L x W x H) 95.6 x 15.8 x 32.5 mm
Height 32.5mm
Length 95.6mm
Misc Attribute 97.51
Mounting Type DIN rail
RoHS-compliant Yes
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot