You are using beta.rapidonline.com. For the live site go to rapidonline.com

Finder 97.52 Relay Socket 97.52x15.8x32.5mm for 46.52 Series 1pc

Image Representative of Range

Finder 97.52 Relay Socket 97.52x15.8x32.5mm for 46.52 Series 1pc

Standard range
Order Code:

03-4669

Brand: Finder MPN: 97.52
Qty Unit Price (Ex VAT)
1+ £5.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
434 in stock, despatched in 4 working days

Produced by Finder, the 97.52 relay socket measures 97.52 x 15.8 x 32.5 mm. It serves as an accessory for relays, providing a secure housing and connection point. Typical applications include use in industrial automation and electrical control systems.
Type Relay socket
Compatible with Finder
Compatible with (type) Finder 46.52
Connection Pull spring
Dim (L x W x H) 97.52 x 15.8 x 32.5 mm
Height 32.5mm
Length 97.52mm
Misc Attribute 97.52
Mounting Type DIN rail
RoHS-compliant Yes
Width 15.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot