You are using beta.rapidonline.com. For the live site go to rapidonline.com

Easter opening times here

Fluke 4325041 6500-2 Electrical tester VDE 0413 shields against interference

Standard range
Order Code:

25-8821

Brand: Fluke MPN: 4325041 EAN-13: 0095969666794
Qty Unit Price (Ex VAT)
1+ £1739.28
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
47 in stock, despatched in 4 working days

The device tester Fluke 6500-2 is characterised by low weight, small size, one-button operation and improved automatic tests. In this way, you can increase the number of tests on mobile devices per day. With the device tester 6500-2, measurements can be carried out without loss of quality in the results faster. Each of the pre-test routines by pressing one key. This is much easier than the device via menu or the selection of multiple functions and enables faster and more efficient working. The model 6500-2 is also equipped with custom test routines and alphanumeric keyboard for fast data entries. The portable device tester 6500-2 is extremely compact and can easily be carried when working on site. The enclosed stable hard-shell case protects the device during transport and also offers space for accessories and other devices. This portable device tester is - as all devices from Fluke - robust and designed for use on site. With a portable device tester from Fluke, they have a universal solution with all functions for testing of portable devices.
Type Electrical Tester
Calibrated to Manufacturer's standards (no certificate)
Dim (L x W x H) 200 x 275 x 114 mm
DIN standard DIN EN 61557
Display (details) LCD
Display Type Digital (LCD)
Height 114mm
Interfaces USB
Length 200mm
Memory (space) 1000
Misc Attribute 6500-2
Reading category CAT II 300 V
Standards EN61557-1: 1997, EN61557-2: 1997, EN61557-4: 1997, EN61557-6: 1997, DIN VDE0404-2
Test procedure manual
VDE standard 0413
Voltage supply 230 V/AC
Weight 3.13kg
Width 275mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot