You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam C5M Wi-Fi IP CCTV Camera 3072 x 1728p High-Resolution

Standard range
Order Code:

09-1550

Brand: Foscam MPN: C5M EAN-13: 6954836021033
Qty Unit Price (Ex VAT)
1+ £51.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 4 working days

Foscam's C5M Wi-Fi IP CCTV camera boasts a resolution of 3072 x 1728p, offering high-definition video capture. This network IP camera supports both Wi-Fi and LAN connections, making it versatile for various surveillance scenarios. Ideal for security in homes or businesses, the Foscam IP-Kamera provides reliable monitoring with clear detail.
Type CCTV camera
App compatibility Yes
Camera type Compact camera
Depth 70mm
Dim (W x H x D) 70 x 120 x 70 mm
Factory colour White
Focal length 2,8 mm
Height 120mm
IR range (max.) 8m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 111.4°
Misc Attribute microSD card (up to 256 GB)
Power supply PSU
Resolution (max.) 3072 x 1728 p
Screen size diagonal (inches) 1.0in
Sensor type CMOS
Signal standard IP
Transfer type Wi-Fi
Used at Indoors
Weight 102g
Width 70mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot