Foscam B4 Wi-Fi IP CCTV Camera 4MP Solar-Powered 360° View Night Vision |
09-1549
|
|
39 available to back orderBack-order availability date - 30/06/2025
|
1+ £74.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
212.1mm |
(W x H x D) 185.9 x 142 x 212.1 mm |
White |
|
F2.0 |
3 mm |
142mm |
IP65 |
10m |
|
98° |
microSD card (up to 256 GB) |
2560 x 1440 p |
|
8.5 mm (1/3") |
|
Wi-Fi |
Foscam C5M Wi-Fi IP CCTV Camera 3072 x 1728p High-Resolution |
09-1550
|
|
27 in stock, despatched in 4 working days
|
1+ £51.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Compact camera |
70mm |
(W x H x D) 70 x 120 x 70 mm |
White |
|
|
2,8 mm |
120mm |
|
8m |
0lx |
111.4° |
microSD card (up to 256 GB) |
3072 x 1728 p |
PSU |
|
1.0in |
Wi-Fi |
Foscam fscx5w X5 Wi-Fi IP CCTV Camera 5MP 360° Pan/Tilt Night Vision |
09-1571
|
|
4 in stock, despatched in 4 working days
|
1+ £62.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
83mm |
(W x H x D) 76 x 114 x 83 mm |
White |
|
F 2.4 |
3,6 mm |
114mm |
|
8m |
0lx |
71° |
microSD card (up to 128 GB) |
2592 x 1944 p |
|
|
1.0in |
Wi-Fi |
Foscam G4C Wi-Fi CCTV Camera 2K Colour Night Vision Dual Band Alexa |
09-1573
|
|
6 in stock, despatched in 4 working days
|
1+ £96.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
97mm |
(W x H x D) 67 x 64 x 97 mm |
White |
|
F1.65 |
4,9 mm |
64mm |
IP66 |
20m |
0lx |
89° |
microSD card (up to 256 GB) |
2560 x 1440 p |
|
3.18 mm (1/8") |
1.0in |
Wi-Fi |
Foscam SD4 Camera 4MP Pan/Tilt Weather-Proof 2-Way Audio Night View |
09-1574
|
|
3 in stock, despatched in 4 working days
|
1+ £156.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
180mm |
(W x H x D) 111 x 180 x 180 mm |
Black |
|
|
2,8 - 12 mm |
180mm |
IP66 |
50m |
|
|
SD card (up to 128GB) |
2304 x 1536 p |
|
|
|
Wi-Fi |
Foscam SD4H PTZ Camera 4MP 18x Optical Zoom Weatherproof Night Vision |
09-1575
|
|
4 in stock, despatched in 4 working days
|
1+ £283.22
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
215mm |
(W x H x D) 138 x 277 x 215 mm |
White |
Aluminium |
F1.8-3.9 |
5,4 - 97,2 mm |
277mm |
IP66 |
200m |
|
52.7° |
microSD card (up to 256 GB) |
2560 x 1440 p |
PSU |
|
1.0in |
Wi-Fi |
Foscam SD8EP CCTV Camera 8MP 4K HDR PTZ 4x Zoom Night Vision Alexa |
09-1577
|
|
6 in stock, despatched in 4 working days
|
1+ £229.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
95mm |
(W x H x D) 119 x 172 x 95 mm |
Black |
|
F1.6-3.1 |
3,3 - 10,2 mm |
172mm |
IP66 |
50m |
0lx |
95.5° |
microSD card (up to 256 GB) |
3840 x 2160 p |
PoE (Power over Ethernet) |
|
|
LAN |
Foscam SD8P Wi-Fi CCTV Camera 4K UHD IP66 4x Zoom Night Vision 8MP |
09-1579
|
|
4 in stock, despatched in 4 working days
|
1+ £241.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Rotatable/tilting camera |
95mm |
(W x H x D) 119 x 172 x 95 mm |
Black |
|
F1.6-3.1 |
3,3 - 10,2 mm |
172mm |
IP66 |
50m |
0lx |
95.5° |
microSD card (up to 256 GB) |
3840 x 2160 p |
PSU |
|
|
Wi-Fi |
Foscam T8EP LAN IP CCTV Camera 8MP PoE 4K Resolution Weatherproof Black |
09-1583
|
|
5 in stock, despatched in 4 working days
|
1+ £111.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
110mm |
Dome camera |
|
(Ø x H) 110 mm x 100 mm |
Black |
|
1.6 |
4,3 mm |
100mm |
IP66 |
20m |
0lx |
90.1° |
microSD card (up to 256 GB) |
3840 x 2160 p |
|
|
|
LAN |
Foscam V5EP IP CCTV Camera Black 5MP PoE Motion Detection Weatherproof |
09-1584
|
|
3 in stock, despatched in 4 working days
|
1+ £96.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
|
|
Bullet camera |
170mm |
(W x H x D) 66 x 66 x 170 mm |
Black |
|
2.1 |
4 mm |
66mm |
IP66 |
20m |
0lx |
82.3° |
|
3072 x 1728 p |
|
|
|
LAN |
Foscam V5EP CCTV Camera 5MP POE Weatherproof Two-Way Audio Alexa/Google |
09-1585
|
|
13 in stock, despatched in 4 working days
|
1+ £96.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
170mm |
(W x H x D) 66 x 66 x 170 mm |
White |
|
2.1 |
4 mm |
66mm |
IP66 |
20m |
0lx |
82.3° |
microSD card (up to 256 GB) |
3072 x 1728 p |
|
9.4 mm (1/2.7") |
|
LAN |
Foscam V5P Wi-Fi IP CCTV Camera Black 5MP 3072x1728p Motion Detect IP66 |
09-1587
|
|
7 in stock, despatched in 4 working days
|
1+ £89.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
170mm |
(W x H x D) 66 x 66 x 170 mm |
Black |
|
F2.1 |
4 mm |
66mm |
IP66 |
20m |
0lx |
78° |
microSD card (up to 256 GB) |
3072 x 1728 p |
|
|
|
Wi-Fi |
Foscam V8EP IP CCTV Camera 8MP PoE 3840x2160p Weatherproof Black |
09-1589
|
|
11 in stock, despatched in 4 working days
|
1+ £91.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
170mm |
(W x H x D) 66 x 66 x 170 mm |
Black |
|
1.6 |
4,3 mm |
66mm |
IP66 |
20m |
0lx |
90.1° |
|
3840 x 2160 p |
|
|
|
LAN |
Foscam V8P Wi-Fi IP CCTV Camera 8 MP 4K Dual Band Motion Detection |
09-1590
|
|
6 in stock, despatched in 4 working days
|
1+ £134.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
170mm |
(W x H x D) 66 x 99 x 170 mm |
White |
|
F1.6 |
4 mm |
99mm |
IP66 |
20m |
0lx |
90.1° |
microSD card (up to 256 GB) |
3840 x 2160 p |
PSU |
|
1.0in |
Wi-Fi |
Foscam V8P Wi-Fi IP CCTV Camera 8 MP Dual Band Two-Way Audio 4K |
09-1591
|
|
7 in stock, despatched in 4 working days
|
1+ £120.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
Yes |
|
Bullet camera |
170mm |
(W x H x D) 66 x 99 x 170 mm |
Black |
|
F1.6 |
4 mm |
99mm |
IP66 |
20m |
0lx |
90.1° |
microSD card (up to 256 GB) |
3840 x 2160 p |
PSU |
|
|
Wi-Fi |