You are using beta.rapidonline.com. For the live site go to rapidonline.com

Foscam T8EP LAN IP CCTV Camera 8MP PoE 4K Resolution Weatherproof Black

Standard range
Order Code:

09-1583

Brand: Foscam MPN: T8EP (black) EAN-13: 6954836062593
Qty Unit Price (Ex VAT)
1+ £111.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Foscam's T8EP (black) is a network IP camera offering high-resolution video at 3840 x 2160 pixels. It serves as an ideal CCTV camera for both home and business security applications, providing clear and detailed surveillance footage. This LAN camera can function effectively as a wi-fi camera, making it versatile for various indoor and outdoor monitoring needs.
Type CCTV camera
(Ø) 110mm
App compatibility Yes
Camera type Dome camera
Dim (Ø x H) 110 mm x 100 mm
Factory colour Black
F-numbers 1.6
Focal length 4,3 mm
Height 100mm
IP rating IP66
IR range (max.) 20m
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 90.1°
Misc Attribute microSD card (up to 256 GB)
Resolution (max.) 3840 x 2160 p
Sensor type CMOS
Signal standard IP
Transfer type LAN
Used at Outdoors
Weight 380g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot