You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hammond 1550Z104FBK Thick Wall Flanged Die Cast Enclosure, 65 x 58 x 35, Black

Order Code:

31-1897

Brand: Hammond MPN: 1550Z104FBK EAN-13: 623980108599
Qty Unit Price (Ex VAT)
1+ £17.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/10/2025


Watertight, Die Cast Aluminium Enclosures - Hammond 1550Z104FBK is a robust flanged die-cast enclosure designed for durability and versatile application in various environments. Measuring 65 mm in length, 58 mm in width, and 35 mm in height, this enclosure features a thick wall construction that ensures excellent protection for electronic components against physical damage and environmental factors.
  • Thick-wall diecast aluminium watertight electronic instrument enclosure.
  • Rugged diecast aluminium alloy is tough yet easy to machine.
  • Two piece tongue and groove construction for protection against access of dust and water.
  • Strong spot-welded bottom flange allows for easy mounting.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied outside and inside the enclosure.
  • Lid is secured with either two, four, or six stainless steel Philips head machine screws, depending on enclosure size.
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings.
  • Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove.
  • Gasket has a temperature rating of -40°C to +150°C (-40°F to 302°F).
  • cUL and UL listed under file #E71073.
  • Independently tested to meet IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings.
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC62262.
Colour Black
Enclosure Height 65mm
Enclosure Length 58mm
Enclosure Width 35mm
External Features Tongue & Groove Construction
Internal Features Watertight
Material Aluminium
Type Die Cast Enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot