You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hammond 1550Z124FBK Thick Wall Flanged Die Cast Enclosure, 223 x 147 x 55, Black

Order Code:

31-1919

Brand: Hammond MPN: 1550Z124FBK EAN-13: 623980108704
Qty Unit Price (Ex VAT)
1+ £40.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 2 working daysBack-order availability date - 12/09/2025

Watertight, Die Cast Aluminium Enclosures - Hammond 1550Z124FBK is a high-quality thick wall flanged die-cast enclosure designed for durability and optimum protection of electronic components. With dimensions measuring 223 mm in length, 147 mm in width, and 55 mm in height, this enclosure is ideal for housing sensitive electronics in varied applications
  • Thick-wall diecast aluminium watertight electronic instrument enclosure.
  • Rugged diecast aluminium alloy is tough yet easy to machine.
  • Two piece tongue and groove construction for protection against access of dust and water.
  • Strong spot-welded bottom flange allows for easy mounting.
  • Unpainted version is vibra finished for a smooth surface with no sharp edges.
  • Textured black version is coated with tough polyester powder for a lasting finish, even after machining. Finish is applied outside and inside the enclosure.
  • Lid is secured with either two, four, or six stainless steel Philips head machine screws, depending on enclosure size.
  • Lid screws are outside the gasket protection area to eliminate the need for O-rings.
  • Gasket is pre-formed, one-piece silicone rubber and installs easily into lid groove.
  • Gasket has a temperature rating of -40°C to +150°C (-40°F to 302°F).
  • cUL and UL listed under file #E71073.
  • Independently tested to meet IP68 as well as NEMA Type 4, 4X, 12 and 13 ratings.
  • All sizes except 1550Z101F carry an impact rating of IK08 per IEC62262.
Colour Black
Enclosure Height 55mm
Enclosure Length 147mm
Enclosure Width 223mm
External Features Tongue & Groove Construction
Internal Features Watertight
Material Aluminium
Type Die Cast Enclosure

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot