You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hella 6EK002843002 Automotive Safety Switch 50A Anti-Theft & Fire Safety

Image Representative of Range

Hella 6EK002843002 Automotive Safety Switch 50A Anti-Theft & Fire Safety

Order Code:

12-0252

Brand: Hella MPN: 6EK 002 843-002 EAN-13: 8886454060003
Qty Unit Price (Ex VAT)
1+ £25.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
96 in stock, despatched in 4 working days

The Hella 6EK 002 843-002 is a car automotive safety switch supporting up to 50A. It features a quick-action mechanism for enhancing vehicle safety systems. Typical applications include use in car safety circuits for emergency disconnection.
Type Car safety button
(Ø) 57mm
Connection Screw terminal
Dim (Ø) 57 mm
Functions latch
IP rating IPX2 (DIN 40050)
Lighting type None
Misc Attribute 2 Safety switch
No. of Poles 1
Print motif None
Recess diameter 24mm
Switch position 1 x Off/On
Switching Current 50A
Switching current (max.) 50A
Switching voltage 12V DC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot