You are using beta.rapidonline.com. For the live site go to rapidonline.com

Hellermann Tyton 435-01660 Reliseal V56PP/SIR Cable Sleeve 12-18mm S/Resistant

Standard range
Order Code:

10-4059

Brand: Relicon by HellermannTyton MPN: 435-01660 EAN-13: 4031026539898
Qty Unit Price (Ex VAT)
1+ £40.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

HellermannTyton manufactures the Reliseal V56PP/SIR cable sleeve, which fits cables with a diameter range of 12 to 18 mm. This protective ground sheath is ideal for cable repair and protection, utilizing a resin sleeve to ensure secure connections. The product, typically used in electrical installations, comes as a single piece per package.
Type Cable sleeve
Cable Ø (max.) 18mm
Cable Ø range 12 - 18 mm
Cable Ø up to 12mm
Dim (L x W) 190 mm x 60 mm
Factory colour Green
Length 190mm
Manufacturer part # 435-01660
max. cross section 18mm
Max. temperature +90°C
Min. cross section 6mm²
Min. temperature -20°C
Misc Attribute Reliseal V56PP/SIR
RoHS-compliant Yes
Width 60mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot