You are using beta.rapidonline.com. For the live site go to rapidonline.com

Helukabel 713546 H1Z2Z2-K PV Cable 1x4 mm² Blue 100 m

Image Representative of Range

Helukabel 713546 H1Z2Z2-K PV Cable 1x4 mm² Blue 100 m

Order Code:

04-3462

Brand: HELUKABEL MPN: 713546 EAN-13: 2050006048474
Qty Unit Price (Ex VAT)
1+ £83.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Helukabel H1Z2Z2-K 713546 is a photovoltaic cable, known for its flame-resistant and halogen-free properties. With a fine-wired 4 mm² structure, it offers excellent rodent and pest protection, suitable for solar installations. This blue cable is typically used in photovoltaic systems to ensure safe and efficient energy transmission.
Type PV cable
Bend radius (no. of ODs for fixed installation) 5
Colour Blue
Conductor Cross Section 4mm²
Core layout Tinned copper wire, according to DIN VDE 0295 Class 5, fine, IEC 60228 Class 5
Halogen-free Yes
Insulation Material Copolymer
Max. length sold by the metre 100m
Max. temperature range (fixed installation) 90°C
Min. temperature range (fixed installation) -40°C
Nom Voltage 1000V
Number of leads 1
Outside Ø 5.4mm
Packaged No
Shielded No
Standards EN 50618
Tüv Rheinland 2 PfG 1990/05.12
Tüv R 60115689
Test voltage 6500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot