You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 31420.900 Cable Grommet Angled Grey Easy Install Non-Detachable

Standard range
Order Code:

04-4536

Brand: icotek MPN: 31420.900 EAN-13: 2050002261099
Qty Unit Price (Ex VAT)
1+ £21.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Icotek 31420.900 is a grey, angled cable grommet designed to effectively manage and protect cables. It is typically used in industrial settings to ensure reliable and organised cable routing. This product is particularly useful for maintaining cable integrity and reducing wear in environments with frequent movement or vibration.
Type Cable grommet
Dim (L x W x H) 85.5 x 76 x 51.8 mm
Factory colour Grey
Halogen-free No
Height 51.8mm
IP rating IP54
Length 85.5mm
Manufacturer part # 31420.900
Misc Attribute 31420.900
Mounting hole 29 mm
RoHS-compliant Yes
Width 76mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot