You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 31423.900 CONFIX HF Cable Grommet Angled Grey 1pc Easy Install

Standard range
Order Code:

04-4538

Brand: icotek MPN: 31423.900 EAN-13: 4251269317323
Qty Unit Price (Ex VAT)
1+ £29.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Icotek manufactures the 31423.900 cable grommet, an angled, grey component. This grommet is designed to provide efficient cable entry and strain relief. It is typically used in electrical cabinets and machine enclosures to organise and protect cables.
Type Cable grommet
Dim (L x W x H) 97 x 92 x 56.8 mm
Factory colour Grey
Halogen-free No
Height 56.8mm
IP rating IP54
Length 97mm
Manufacturer part # 31423.900
Misc Attribute 31423.900
Mounting hole 37 mm
RoHS-compliant Yes
Width 92mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot