You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 39908 KT 4/5 Cable Grommet Slotted Max 5mm Dia Elastomer Grey

Image Representative of Range

Icotek 39908 KT 4/5 Cable Grommet Slotted Max 5mm Dia Elastomer Grey

Standard range
Order Code:

12-1111

Brand: icotek MPN: 39908 EAN-13: 2050001691545
Qty Unit Price (Ex VAT)
1+ £4.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
83 in stock, despatched in 4 working days

Icotek's KT 4/5 cable grommet is designed to accommodate cables with a maximum diameter of 5 mm. Made from elastomer and coloured grey, it provides secure cable management. This grommet is typically used in electrical installations to ensure tidy cable routing.
Type Cable grommet
Clamp Ø 4mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 39908
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4/5
RoHS-compliant Yes
Terminal Ø (max.) 5mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot