You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 39935 KT 2/2 Grommet Slotted Elastomer Grey Terminal Dia 2mm

Image Representative of Range

Icotek 39935 KT 2/2 Grommet Slotted Elastomer Grey Terminal Dia 2mm

Standard range
Order Code:

12-1117

Brand: icotek MPN: 39935 EAN-13: 2050001689443
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
73 in stock, despatched in 4 working days

Icotek's KT 2/2 is a grey elastomer cable grommet specifically designed for slotted terminals with a maximum diameter of 2 mm. Notable features include its durability and precision fit, which make it ideal for securely organising cable entry systems. This product is commonly used in industrial settings to maintain cable management and reduce strain on the cables.
Type Cable grommet
Clamp Ø 2mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 39935
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/2
RoHS-compliant Yes
Terminal Ø (max.) 2mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot