You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 39939 KT Cable Grommet Slotted Dia 3 mm Elastomer Grey 1 piece

Image Representative of Range

Icotek 39939 KT Cable Grommet Slotted Dia 3 mm Elastomer Grey 1 piece

Standard range
Order Code:

12-1119

Brand: icotek MPN: 39939 EAN-13: 2050001689450
Qty Unit Price (Ex VAT)
1+ £2.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
79 in stock, despatched in 4 working days

Icotek's KT 2/3 cable grommet is made from grey elastomer and accommodates cables with a maximum terminal diameter of 3 mm. This slotted grommet is ideal for organising and protecting wires in electrical enclosures or industrial panels. It ensures a secure fit while maintaining flexibility for various cable management applications.
Type Cable grommet
Clamp Ø 2mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 39939
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/3
RoHS-compliant Yes
Terminal Ø (max.) 3mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot