You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41200 KT 2/5 Cable Grommet Slotted 5mm Elastomer Grey

Image Representative of Range

Icotek 41200 KT 2/5 Cable Grommet Slotted 5mm Elastomer Grey

Standard range
Order Code:

12-1120

Brand: icotek MPN: 41200 EAN-13: 2050001689474
Qty Unit Price (Ex VAT)
1+ £2.91
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Icotek manufactures the KT 2/5 grommet, a slotted cable grommet made from elastomer and featuring a maximum terminal diameter of 5 mm. This grey cable grommet is typically used for secure and organised cable management in electrical panels. It is ideal for applications requiring the routing of multiple cables through a single entry point while ensuring a dust and debris-proof seal.
Type Cable grommet
Clamp Ø 2mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 41200
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 2/5
RoHS-compliant Yes
Terminal Ø (max.) 5mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot