You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41204 KT 4 Cable Grommet Slotted 5mm Dia Grey Elastomer

Image Representative of Range

Icotek 41204 KT 4 Cable Grommet Slotted 5mm Dia Grey Elastomer

Standard range
Order Code:

12-1124

Brand: icotek MPN: 41204 EAN-13: 2050001689306
Qty Unit Price (Ex VAT)
1+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
60 in stock, despatched in 4 working days

Manufactured by Icotek, the KT 4 Cable grommet is designed with a slotted terminal for cable routing with a maximum diameter of 5 mm. Made from elastomer and finished in grey, this grommet ensures durability and a neat appearance. It is typically used in electrical panels and machinery to organise and protect cables.
Type Cable grommet
Clamp Ø 4mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 41204
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 4
RoHS-compliant Yes
Terminal Ø (max.) 5mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot