You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41205 KT 5 Cable Grommet Slotted Elastomer Grey Dia 6mm 1 piece

Image Representative of Range

Icotek 41205 KT 5 Cable Grommet Slotted Elastomer Grey Dia 6mm 1 piece

Standard range
Order Code:

12-1125

Brand: icotek MPN: 41205 EAN-13: 2050001689313
Qty Unit Price (Ex VAT)
1+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
384 in stock, despatched in 4 working days

The Icotek KT 5 cable grommet is an elastomer component designed to accommodate cables with a maximum terminal diameter of 6 mm. Available in grey, this slotted grommet is ideal for organising and securing cables in entry systems. It is typically used in electrical and communication installations to ensure a neat and efficient cable management solution.
Type Cable grommet
Clamp Ø 5mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 41205
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 5
RoHS-compliant Yes
Terminal Ø (max.) 6mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot