You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41211 KT 11 Cable Grommet Slotted 12mm Grey Elastomer 1 piece

Image Representative of Range

Icotek 41211 KT 11 Cable Grommet Slotted 12mm Grey Elastomer 1 piece

Standard range
Order Code:

12-1131

Brand: icotek MPN: 41211 EAN-13: 2050001689375
Qty Unit Price (Ex VAT)
1+ £1.76
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
41 in stock, despatched in 4 working days

The Icotek KT 11 cable grommet is made of grey elastomer, designed for slotted terminals with a maximum diameter of 12 mm. It is typically used for routing and sealing cables through panels or enclosures. This product is ideal in preventing dust and debris from entering electronic or mechanical systems.
Type Cable grommet
Clamp Ø 11mm
Dim (L x W) 21 mm x 21 mm
Factory colour Grey
Halogen-free No
Length 21mm
Manufacturer part # 41211
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 11
RoHS-compliant Yes
Terminal Ø (max.) 12mm
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot