You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41228 KT 28 Grommet Slotted Elastomer Dia29mm Grey 1 piece

Image Representative of Range

Icotek 41228 KT 28 Grommet Slotted Elastomer Dia29mm Grey 1 piece

Standard range
Order Code:

12-1148

Brand: icotek MPN: 41228 EAN-13: 2050001691750
Qty Unit Price (Ex VAT)
1+ £2.86
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched in 4 working days

The Icotek KT 28 cable grommet is an elastomer component with a maximum terminal diameter of 29 mm, available in grey. It is designed to securely accommodate cables, offering an ideal solution for managing multiple cable entries in electrical panels. Suitable for use in industrial and automation applications, the grommet ensures reliable sealing and strain relief.
Type Cable grommet
Clamp Ø 28mm
Dim (L x W) 42 mm x 41.5 mm
Factory colour Grey
Halogen-free No
Length 42mm
Manufacturer part # 41228
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 28
RoHS-compliant Yes
Terminal Ø (max.) 29mm
Width 41.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot