You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41510 DT 2 Cable Grommet Elastomer Grey Terminal Dia7.1mm

Image Representative of Range

Icotek 41510 DT 2 Cable Grommet Elastomer Grey Terminal Dia7.1mm

Standard range
Order Code:

12-1161

Brand: icotek MPN: 41510 EAN-13: 2050001691927
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched in 4 working days

The Icotek DT 2 cable grommet, made of durable elastomer, comes in grey and accommodates cables up to 7.1 mm in diameter. It is ideal for routing and sealing cables in enclosures and control panels. Perfect for maintaining a tidy and secure cable management system.
Type Cable grommet
Clamp Ø 16mm
Dim (L x W) 42 mm x 41.5 mm
Factory colour Grey
Halogen-free No
IP rating IP54
Length 42mm
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute DT 2
RoHS-compliant Yes
Terminal Ø (max.) 7.1mm
Width 41.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot