You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41520 DT 3 Cable Grommet Elastomer Grey for Dia 11.3mm Cables

Image Representative of Range

Icotek 41520 DT 3 Cable Grommet Elastomer Grey for Dia 11.3mm Cables

Standard range
Order Code:

12-1162

Brand: icotek MPN: 41520 EAN-13: 2050001691934
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Icotek manufactures the DT 3 cable grommet, which is grey and made of elastomer. It accommodates cables with a terminal diameter of up to 11.3 mm. This product is typically used for routing and sealing cables in electrical enclosures or control panels.
Type Cable grommet
Clamp Ø 6.5mm
Dim (L x W) 42 mm x 41.5 mm
Factory colour Grey
Halogen-free No
IP rating IP54
Length 42mm
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute DT 3
RoHS-compliant Yes
Terminal Ø (max.) 11.3mm
Width 41.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot