You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 41530 DT 4 Cable Grommet Elastomer Grey Max Dia 9.5mm

Image Representative of Range

Icotek 41530 DT 4 Cable Grommet Elastomer Grey Max Dia 9.5mm

Standard range
Order Code:

12-1163

Brand: icotek MPN: 41530 EAN-13: 2050001691941
Qty Unit Price (Ex VAT)
1+ £7.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Icotek manufactures the DT 4 cable grommet, an elastomer component designed with a maximum terminal diameter of 9.5 mm in a grey colour. It is typically used for sealing and protecting cables in electrical installations. This component ensures a secure fit and minimised dust ingress.
Type Cable grommet
Clamp Ø 9mm
Dim (L x W) 42 mm x 41.5 mm
Factory colour Grey
Halogen-free No
IP rating IP54
Length 42mm
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute DT 4
RoHS-compliant Yes
Terminal Ø (max.) 9.5mm
Width 41.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot