You are using beta.rapidonline.com. For the live site go to rapidonline.com

icotek 42165 KEL 16/5 Cable Router Polyamide Black 1pc Compact Design

Image Representative of Range

icotek 42165 KEL 16/5 Cable Router Polyamide Black 1pc Compact Design

Extended range
Order Code:

04-4543

Brand: icotek MPN: 42165 EAN-13: 4251269317378
Qty Unit Price (Ex VAT)
1+ £38.16
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Icotek KEL 16/5 Cable router, made of polyamide and coloured black, is a durable grommet designed for cable management. Its robust construction allows for effective organisation and protection of cables. Typically, this product is used in electrical panels and machinery for efficient cable routing.
Type Cable router
Dim (L x W x H) 120 x 58 x 17 mm
Factory colour Black
Halogen-free No
Height 17mm
IP rating IP54
Length 120mm
Manufacturer part # 42165
Material Polyamide
Max. temperature +140°C
Min. temperature -40°C
Misc Attribute KEL 16/5
RoHS-compliant Yes
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot