You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42204 KEL-B4 Cable Router 35mm Ø Terminal Polyamide Black

Image Representative of Range

Icotek 42204 KEL-B4 Cable Router 35mm Ø Terminal Polyamide Black

Standard range
Order Code:

04-4545

Brand: icotek MPN: 42204 EAN-13: 4251269317392
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
19 in stock, despatched in 4 working days

The Icotek KEL-B4 is a cable router designed for efficient cable management, accommodating cables with a maximum diameter of 35 mm. Made from durable polyamide in a sleek black finish, it is ideal for organising cables in control panels and machines. This robust grommet is supplied as a single piece, making it perfect for both industrial and commercial applications.
Type Cable router
Compatible with (details) 4 grommets 21 x 21 mm
Dim (L x W x H) 72.8 x 58 x 17 mm
Factory colour Black
Halogen-free No
Height 17mm
IP rating IP54
Length 72.8mm
Manufacturer part # 42204
Material Polyamide
Max. temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-B4
RoHS-compliant Yes
Terminal Ø (max.) 35mm
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot