You are using beta.rapidonline.com. For the live site go to rapidonline.com

icotek 42206 KEL-B1 Cable Router Terminal Polyamide Black Ø35mm 1pc

Image Representative of Range

icotek 42206 KEL-B1 Cable Router Terminal Polyamide Black Ø35mm 1pc

Standard range
Order Code:

04-4546

Brand: icotek MPN: 42206 EAN-13: 2050001688798
Qty Unit Price (Ex VAT)
1+ £28.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Icotek's KEL-B1 cable router is a durable polyamide grommet, featuring a maximum terminal diameter of 35 mm. It is typically used for efficient cable management and routing in electrical panels and enclosures. Its robust construction ensures reliable performance in industrial applications.
Type Cable router
Compatible with (details) 1 grommet 41.5 x 42 mm
Dim (L x W x H) 72.8 x 58 x 17 mm
Factory colour Black
Halogen-free No
Height 17mm
IP rating IP54
Length 72.8mm
Manufacturer part # 42206
Material Polyamide
Max. temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-B1
RoHS-compliant Yes
Terminal Ø (max.) 35mm
Width 58mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot