You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42424 KEL-QUICK E5 Cable Router Polyamide Black 1pc

Image Representative of Range

Icotek 42424 KEL-QUICK E5 Cable Router Polyamide Black 1pc

Standard range
Order Code:

04-4561

Brand: icotek MPN: 42424
Qty Unit Price (Ex VAT)
1+ £28.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Icotek KEL-QUICK E5 is a black polyamide cable router, available as a single piece. It is designed for quick and easy routing and sealing of cables with grommets. Typical applications include use in control panels, enclosures, and machinery.
Type Cable router
Compatible with (details) 5 grommets 19 x 20 mm
Dim (L x W x H) 147 x 38 x 17 mm
Factory colour Black
Halogen-free Yes
Height 17mm
IP rating IP54
Length 147mm
Manufacturer part # 42424
Material Polyamide
Max. temperature +140°C
Min. temperature -40°C
Misc Attribute KEL-QUICK E5
RoHS-compliant Yes
Width 38mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot