You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42506 QT 6 Cable Grommet Max Dia 7mm Elastomer Grey 1 piece

Image Representative of Range

Icotek 42506 QT 6 Cable Grommet Max Dia 7mm Elastomer Grey 1 piece

Standard range
Order Code:

12-1179

Brand: icotek MPN: 42506 EAN-13: 2050001692276
Qty Unit Price (Ex VAT)
1+ £1.68
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

The Icotek QT 6 cable grommet, model number 02050001692276, is designed to accommodate cables with a maximum terminal diameter of 7 mm. Made from grey elastomer, it provides robust cable management solutions. Typical applications include sealing cable entries in control panels and enclosures.
Type Cable grommet
Clamp Ø 6mm
Factory colour Grey
Halogen-free No
Manufacturer part # 42506
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT 6
RoHS-compliant Yes
Terminal Ø (max.) 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot