You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42510 QT 10 Cable Grommet Terminal Dia 11mm Elastomer Grey

Image Representative of Range

Icotek 42510 QT 10 Cable Grommet Terminal Dia 11mm Elastomer Grey

Standard range
Order Code:

12-1182

Brand: icotek MPN: 42510 EAN-13: 2050001692313
Qty Unit Price (Ex VAT)
1+ £1.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
251 in stock, despatched in 4 working days

Made by Icotek, the QT 10 cable grommet is designed to accommodate cables with a maximum diameter of 11 mm. This elastomer, grey grommet is ideal for use in electrical enclosures to organise and protect cables. Its robust construction ensures durability in various industrial applications.
Type Cable grommet
Clamp Ø 10mm
Factory colour Grey
Halogen-free No
Manufacturer part # 42510
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT 10
RoHS-compliant Yes
Terminal Ø (max.) 11mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot