You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42570 QT 2/5 Cable Grommet 5mm Elastomer Grey 1 pieces

Image Representative of Range

Icotek 42570 QT 2/5 Cable Grommet 5mm Elastomer Grey 1 pieces

Standard range
Order Code:

12-1188

Brand: icotek MPN: 42570 EAN-13: 2050001692382
Qty Unit Price (Ex VAT)
1+ £1.70
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
232 in stock, despatched in 4 working days

The Icotek QT 2/5 Cable grommet features a terminal diameter of up to 5 mm and is made of grey elastomer. Typically used for cable management, this grommet aids in securely routing cables through panel openings. It's ideal for applications in electrical enclosures and machinery installations.
Type Cable grommet
Clamp Ø 2mm
Factory colour Grey
Halogen-free No
Manufacturer part # 42570
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT 2/5
RoHS-compliant Yes
Terminal Ø (max.) 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot