You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42574 QT ASI 2 Grommet Elastomer Grey 1 piece

Image Representative of Range

Icotek 42574 QT ASI 2 Grommet Elastomer Grey 1 piece

Standard range
Order Code:

12-1191

Brand: icotek MPN: 42574 EAN-13: 2050001692467
Qty Unit Price (Ex VAT)
1+ £2.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

The Icotek QT ASI 2 is an elastomer cable grommet designed for effective cable management. Its grey design provides a discreet and durable seal to protect cables. Typically used in industrial settings, it helps organise and secure wiring.
Type Cable grommet
Compatible with (details) 2 x ASI cables
Factory colour Grey
Halogen-free No
Manufacturer part # 42574
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT ASI 2
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot