You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 42578 QT 2/7 Cable Grommet 7mm Dia Elastomer Grey 1 piece

Image Representative of Range

Icotek 42578 QT 2/7 Cable Grommet 7mm Dia Elastomer Grey 1 piece

Standard range
Order Code:

12-1192

Brand: icotek MPN: 42578 EAN-13: 2050001692405
Qty Unit Price (Ex VAT)
1+ £1.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
118 in stock, despatched in 4 working days

The Icotek QT 2/7 cable grommet is designed for a maximum terminal diameter of 7 mm. Made from elastomer, this grey grommet ensures reliable cable management and protection. It is typically used in electrical installations to organise and safeguard cables.
Type Cable grommet
Clamp Ø 2mm
Factory colour Grey
Halogen-free No
Manufacturer part # 42578
Material Elastomer
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute QT 2/7
RoHS-compliant Yes
Terminal Ø (max.) 7mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot