You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek 45715 QVT 40/2 Split Cable Gland piece Grey Allows Cord Set Entry

Image Representative of Range

Icotek 45715 QVT 40/2 Split Cable Gland piece Grey Allows Cord Set Entry

Standard range
Order Code:

12-1268

Brand: icotek MPN: 45715 EAN-13: 4251269317873
Qty Unit Price (Ex VAT)
1+ £8.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
40 in stock, despatched in 4 working days

Icotek's QVT 40/2 cable grommet is made from durable polycarbonate in a grey finish. This grommet is designed for managing cables effectively, accommodating multiple cables securely. Typical applications include protecting and organising cables in electrical and telecommunications installations.
Type Cable grommet
Compatible with (details) 2 x QT
Factory colour Grey
Halogen-free No
IP rating IP54
Manufacturer part # 45715
Material Polycarbonate (PC)
Max. temperature +100°C
Min. temperature -30°C
Misc Attribute QVT 40/2
Mounting hole M40
RoHS-compliant Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot