You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek KEL-DPF 63/27-50 Cable Grommet Terminal Dia 50mm Grey Polyamide

Image Representative of Range

Icotek KEL-DPF 63/27-50 Cable Grommet Terminal Dia 50mm Grey Polyamide

Standard range
Order Code:

12-1201

Brand: icotek MPN: 42656 EAN-13: 4251269317613
Qty Unit Price (Ex VAT)
1+ £28.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Icotek KEL-DPF 63/27-50 cable grommet is made from polyamide and elastomer, offering durability and flexibility. With a maximum terminal diameter of 50 mm, this grey grommet efficiently organises and protects cable systems. It is typically used in industrial applications to provide secure cable entry solutions.
Type Cable grommet
Clamp Ø 27mm
Factory colour Grey
Halogen-free No
IP rating IP66
Max. temperature +90°C
Min. temperature -40°C
Misc Attribute KEL-DPF 63/27-50
Mounting hole M63
RoHS-compliant Yes
Terminal Ø (max.) 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot