You are using beta.rapidonline.com. For the live site go to rapidonline.com

Icotek KT 29 41229 Cable Grommet Slotted Elastomer Grey Max Dia 30mm

Image Representative of Range

Icotek KT 29 41229 Cable Grommet Slotted Elastomer Grey Max Dia 30mm

Standard range
Order Code:

12-1149

Brand: icotek MPN: 41229 EAN-13: 2050001691767
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
23 in stock, despatched in 4 working days

The Icotek KT 29 cable grommet, made of grey elastomer, accommodates a maximum terminal diameter of 30 mm. This slotted grommet provides secure cable management and protection. It is commonly used in electrical installations to organise and protect cables.
Type Cable grommet
Clamp Ø 29mm
Dim (L x W) 42 mm x 41.5 mm
Factory colour Grey
Halogen-free No
Length 42mm
Material Elastomer
Max. temperature +90°C
Min. temperature -30°C
Misc Attribute KT 29
RoHS-compliant Yes
Terminal Ø (max.) 30mm
Width 41.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot