Manufactured by Infranomic, the GHE-S-M10-96 infrared heating panel operates at 500 W, effectively warming areas up to 12 m². This silver electric heater is designed for efficient, eco-friendly heating solutions, ideal for small rooms or specific zones in larger spaces. Typical applications include residential living areas, home offices, and bathrooms where targeted, comfortable heat is required.
Type |
Infrared heating |
Dim |
(W x H) 900 mm x 600 mm |
Factory colour |
Silver |
Height |
600mm |
IP rating |
IPX4 |
Mounting Type |
Wall |
Operating voltage |
230V |
Power |
500W |
Protection class |
II |
Suitable for rooms up to |
12m² |
Weight |
10kg |
Width |
900mm |
To use this facility please Sign In.
Sign In