You are using beta.rapidonline.com. For the live site go to rapidonline.com

Fairchild BF256B JFET Transistor 3 Pin RF FET TO92

Order Code:

82-5040

Brand: Fairchild Semiconductor MPN: BF256B
Qty Unit Price (Ex VAT)
1+ £0.161
100+ £0.143
500+ £0.124
1000+ £0.111
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockContact us for availability


This N-channel JFET transistor is designed for use in VHF/UHF amplifiers.


  • TO-92 Case
  • Drain-Gate voltage 30V
  • Forward Gate current 10mA
  • Power dissipation 350mW
  • Operating temperature -55°C to +150°C
Type N-Channel JFET

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot