You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kern Hanging Scales

Kern Brand: Kern
These practical, cost effective hanging scales are always at hand and, due to their versatility, are the ideal solution for a variety of situations. Available with accessories which give many different working combinations.
  • Weighing range from 15kg to 50kg
  • Simple, hand-held operation
  • LCD display with 12mm high digits
  • Tare function resets display to '0' during weighing process enabling, e.g. the addition or removal of material from a container
  • Data hold function freezes display reading for 5 seconds
  • 100cm extractable tape measure
  • Robust, stainless steel hook
  • Auto power off
  • Calibration facility (requires test weight – not included)
  • 2 year warranty
  • Kern CH series
Requires 1x PP3 battery (not included).
Description Image Product Buy Qty Pricing (Ex VAT) Weighing Range Type Power Source
Kern CH 15K20 Hanging Scales 20g 15kg
Kern CH 15K20 Hanging Scales 20g 15kg
Standard range
Order code: 85-3380
MPN: CH 15K20

Available to back orderBack-order availability date - 20/06/2025
1+ £56.56
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
15kg Hanging scale 9V battery pack
Kern CH 50K50 Digital Hanging Scales 50kg Max Load 50g Resolution
Kern CH 50K50 Digital Hanging Scales 50kg Max Load 50g Resolution
Standard range
Order code: 85-3381
MPN: CH 50K50

3 in stock, despatched same dayAdditional quantity lead time 3 weeks
1+ £61.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50kg Hanging scale 9V battery pack
Kern CH 50K100 Hanging Scales 100g 50kg
Kern CH 50K100 Hanging Scales 100g 50kg
Standard range
Order code: 85-3382
MPN: CH 50K100

1 in stock, despatched same dayAdditional quantity lead time 12 weeks
1+ £41.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50kg Hanging scale 9V battery pack
Kern part numberCH 15K20CH 50K50CH 50K100
Range (kg) max.155050
Resolution (g)2050100
Stabilisation time (s)222
Reproducibility (g)2050100
Linearity (g)0.5%0.5%0.5%
Operating temperature+10°C to +30°C 80%
RH (non-condensating)
Dimensions90(W) x 30(D) x 175(H)mm
(270 with hook)
Weight approx.0.25kg0.25kg0.25kg
Order code85-338085-338185-3382


Trustpilot