Kern HCB 50K100 Hanging Scales 50kg Range 100g Readability Battery-Powered |
09-6150
|
|
2 in stock, despatched in 4 working days
|
1+ £85.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 200 x 120 x 70 mm |
|
70mm |
|
200mm |
HCB 50K100 |
|
100g |
100g |
1000g |
50kg |
120mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HCN100K200IP Hanging Scales IP65 100kg Range 200g Readability |
09-6152
|
|
4 in stock, despatched in 4 working days
|
1+ £128.88
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 55 x 95 x 315 mm (with hook and carbine) |
with hook and carbine |
315mm |
|
55mm |
HCN 100K200IP |
2 x AA |
200g |
200g |
1.5kg |
100kg |
95mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HCN 200K500IP Hanging Scales 200kg Range 500g Readability IP65 Robust |
09-6153
|
|
1 in stock, despatched in 4 working days
|
1+ £129.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 55 x 95 x 315 mm (with hook and carbine) |
with hook and carbine |
315mm |
|
55mm |
HCN 200K500IP |
2 x AA |
500g |
500g |
1.5kg |
200kg |
95mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HCN 50K100IP Hanging Scales 50kg Range 100g Readability IP65 Rated |
09-6154
|
|
5 in stock, despatched in 4 working days
|
1+ £129.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 55 x 95 x 315 mm (with hook and carbine) |
with hook and carbine |
315mm |
|
55mm |
HCN 50K100IP |
2 x AA |
100g |
100g |
1.5kg |
50kg |
95mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HDB 10K10N Hanging Scales 10kg 10g Battery-Powered TÜV Certified |
09-6155
|
|
32 in stock, despatched in 4 working days
|
1+ £53.69
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 105 x 72 x 25 mm |
|
25mm |
White |
105mm |
HDB 10K10N |
|
10g |
10g |
400g |
10kg |
72mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HDB 30K-2XL Hanging Scales 30kg 20g Readability Multicolour TÜV Certified |
09-6156
|
|
9 in stock, despatched in 4 working days
|
1+ £71.25
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 150 x 70 x 225 mm |
|
225mm |
Multicolour |
150mm |
HDB 30K-2XL |
|
20g |
20g |
200g |
30kg |
70mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HDB 5K5N Hanging Scales 5kg Range Battery-Powered TUV Certified |
09-6157
|
|
9 in stock, despatched in 4 working days
|
1+ £54.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(W x H) 72 mm x 105 mm |
|
105mm |
|
|
HDB 5K5N |
|
|
|
0.17kg |
5kg |
72mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |
Kern HDB 6K-3XL Hanging Scales 6kg/5g Battery-Powered Multicolour |
09-6158
|
|
5 in stock, despatched in 4 working days
|
1+ £75.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
|
(L x W x H) 150 x 75 x 225 mm |
|
225mm |
Multicolour |
150mm |
HDB 6K-3XL |
|
5g |
5g |
190g |
6kg |
75mm |
Hanging scales |
Manufacturer's standards (no certificate) |
Digital |
battery-powered |